Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD4863N-35G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 12.8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 990pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36.6W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Rds On Max | 9.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4863N-35G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTD4863N-35G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
