Onsemi NTD4865NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 827pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Rds On Max | 10.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4865NT4G to view detailed technical specifications.
No datasheet is available for this part.