
Single N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 79A continuous drain current. This surface mount component offers a low 3.7mΩ drain-source on-resistance at a 10V gate-source voltage. Housed in a DPAK package, it operates across a wide temperature range of -55°C to 175°C with a maximum power dissipation of 52W. Key electrical characteristics include 3.052nF input capacitance and fast switching times with a 15.3ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD4904NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4904NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 3.052nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.7ns |
| Turn-On Delay Time | 15.3ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4904NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
