Trans MOSFET N-Ch 30V 14A 3-Pin(3+Tab) IPAK Rail
Checking distributor stock and pricing after the page loads.
Onsemi NTD4906NA-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 10.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.932nF |
| Max Power Dissipation | 1.38W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS | Compliant |
No datasheet is available for this part.