Sign in to ask questions about the Onsemi NTD4909N-35G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4909N-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.314nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29.4W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4909N-35G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
