
MOSFET N-CH 30V 41A SGL DPAK
Checking distributor stock and pricing after the page loads.
Onsemi NTD4909NAT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.314nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS | Compliant |
No datasheet is available for this part.