
The NTD4959NT4G is a surface mount power MOSFET from Onsemi with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 52W and a maximum drain to source voltage of 30V. The device is RoHS compliant and features an input capacitance of 1.456nF. It is packaged in a DPAK package and is available on tape and reel. The device can handle a continuous drain current of up to 58A with a maximum Rds on of 9mR.
Onsemi NTD4959NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.456nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4959NT4G to view detailed technical specifications.
No datasheet is available for this part.
