
N-channel Power MOSFET featuring 30V drain-source voltage and 11.1A continuous drain current. This single-element transistor utilizes an enhancement mode channel and is housed in a TO-251AA IPAK package with 3 through-hole pins and a tab. Key specifications include a low 8mOhm drain-source on-resistance at 10V, typical gate charge of 11nC at 4.5V, and input capacitance of 1300pF at 15V. Maximum power dissipation is 1680mW, with an operating temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD4960N-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4960N-1G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.38(Max) |
| Package Height (mm) | 6.35(Max) |
| Seated Plane Height (mm) | 8.63(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11.1A |
| Maximum Drain Source Resistance | 8@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1300@15VpF |
| Maximum Power Dissipation | 1680mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD4960N-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.