
N-channel enhancement mode power MOSFET, 30V drain-source voltage, 10A continuous drain current. Features 9.6mOhm maximum drain-source resistance at 10V Vgs. Surface mount DPAK (TO-252AA) package with gull-wing leads, 3 pins, and a tab for enhanced thermal performance. Operating temperature range from -55°C to 175°C.
Sign in to ask questions about the Onsemi NTD4963NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD4963NT4G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 9.6@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|16.2@10VnC |
| Typical Gate Charge @ 10V | 16.2nC |
| Typical Input Capacitance @ Vds | 1035@12VpF |
| Maximum Power Dissipation | 1640mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD4963NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.