
The NTD4965N-35G is a single N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 17.8A. It features a drain to source resistance of 4.7mR and a maximum power dissipation of 38.5W. The device is packaged in a TO-251-3 package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Onsemi NTD4965N-35G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 17.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 14.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38.5W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.9ns |
| Turn-On Delay Time | 12.1ns |
| RoHS | Compliant |
No datasheet is available for this part.