
The NTD50N03R-035 is an N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 45A and a drain to source breakdown voltage of 25V. The device is packaged in a TO-251-3 package and is suitable for through hole mounting. It has a maximum power dissipation of 50W and a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD50N03R-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD50N03R-035 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 12mR |
| Turn-Off Delay Time | 11.2ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD50N03R-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.