
The NTD50N03R-1G is a 25V 45A N-CHANNEL MOSFET packaged in a DPAK-3. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a maximum power dissipation of 50W and a maximum drain to source resistance of 19mR. It is suitable for through-hole mounting and is available in a lead-free package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD50N03R-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD50N03R-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD50N03R-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
