
The NTD5406NG is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100W and a continuous drain current of 70A. The device is packaged in a DPAK package and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Onsemi NTD5406NG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5406NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.