
N-Channel Power MOSFET featuring 40V drain-source breakdown voltage and 38A continuous drain current. Offers a low 26mΩ drain-source on-resistance. Packaged in a DPAK (TO-252) surface-mount case with a maximum power dissipation of 75W. Operates within a temperature range of -55°C to 175°C and is RoHS compliant. Ideal for applications requiring efficient power switching.
Onsemi NTD5407NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 10ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5407NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
