
N-Channel Power MOSFET featuring 40V drain-source breakdown voltage and 23A continuous drain current. This single MOSFET offers a low 31mΩ drain-source resistance (Rds On Max) and is housed in a DPAK surface mount package. Key electrical characteristics include 603pF input capacitance, 11.2ns turn-on delay, and 2ns fall time. Operating temperature range spans -55°C to 175°C with a maximum power dissipation of 33W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD5807NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD5807NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 603pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.6ns |
| Turn-On Delay Time | 11.2ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5807NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
