
This single N-channel power MOSFET is rated for 60 V drain-to-source voltage and 98 A continuous drain current at 25°C case temperature. It provides up to 5.7 mΩ on-resistance at 10 V gate drive, 115 W power dissipation, and 205 mJ single-pulse avalanche energy. The device operates from -55°C to 175°C junction temperature and uses a body diode with 1.2 V maximum forward drop at 25°C. Typical dynamic parameters include 82 nC total gate charge, 6000 pF maximum input capacitance, 18 ns turn-on delay, and 60 ns fall time. The datasheet identifies the device family as Pb-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD5862N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD5862N technical specifications.
| Drain-to-Source Voltage | 60V |
| Continuous Drain Current | 98A |
| Continuous Drain Current at 100°C | 69A |
| Power Dissipation | 115W |
| Pulsed Drain Current | 335A |
| Gate-to-Source Voltage (Continuous) | ±20V |
| Gate-to-Source Voltage (Non-Repetitive) | ±30V |
| Drain-to-Source On-Resistance Max | 5.7mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance Max | 6000pF |
| Total Gate Charge Typ | 82nC |
| Turn-On Delay Time Typ | 18ns |
| Rise Time Typ | 70ns |
| Turn-Off Delay Time Typ | 35ns |
| Fall Time Typ | 60ns |
| Operating Junction Temperature | -55 to 175°C |
| Single-Pulse Avalanche Energy | 205mJ |
| Junction-to-Case Thermal Resistance | 1.3°C/W |
| Junction-to-Ambient Thermal Resistance | 37°C/W |
| Reverse Recovery Time Typ | 38ns |
| Reverse Recovery Charge Typ | 40nC |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Onsemi NTD5862N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
