
N-Channel Power MOSFET, 60V Drain-Source Breakdown Voltage, 38A Continuous Drain Current, and 18mΩ Max Drain-Source On-Resistance. Features a DPAK surface mount package with a maximum power dissipation of 71W. Operates within a temperature range of -55°C to 150°C, with a typical fall time of 3.5ns. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD5865NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD5865NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 18MR |
| Element Configuration | Single |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 1.261nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD5865NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.