Single N−Channel Power MOSFET 40V, 160A, 2.1mΩ 40 V, 2.2 m?, 160 A, Single N−Channel DPAK, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NTD5C434NT4G
Product discontinuance notice PD24582XA from onsemi detailing end-of-life for various discrete and IC components, including last-time buy and replacement parts.