Single N−Channel Power MOSFET 40V, 110A, 3.2m?Ω 40 V, 3.2 m?, 110 A, Single N−Channel DPAK, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTD5C446NT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.