Single N-Channel Logic Level Power MOSFET 60V, 17A, 27.4mΩ Power MOSFET 60V, 17A, 27.4 mOhm, Single N-Channel, DPAK, Logic Level., 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |