
The NTD60N02R-001 is an N-Channel MOSFET with a continuous drain current of 62A and a current rating of 60A. It has a drain to source breakdown voltage of 25V and a drain to source resistance of 8.4mR. The device has a fall time of 33ns and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and is available in a DPAK package.
Onsemi NTD60N02R-001 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.4mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.87W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD60N02R-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.