32A, 25V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
Checking distributor stock and pricing after the page loads.
Onsemi NTD60N02R-35 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.