N-channel enhancement mode power MOSFET in a TO-251AA (IPAK) package, featuring a 100V drain-source voltage and 32A continuous drain current. This single-element transistor offers a low 37mOhm drain-source resistance at 10V, with a typical gate charge of 40nC and input capacitance of 1450pF at 25V. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD6414AN-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD6414AN-1G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-251 |
| Package/Case | IPAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.38(Max) |
| Package Height (mm) | 6.35(Max) |
| Seated Plane Height (mm) | 8.63(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-251AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 32A |
| Maximum Drain Source Resistance | 37@10VmOhm |
| Typical Gate Charge @ Vgs | 40@10VnC |
| Typical Gate Charge @ 10V | 40nC |
| Typical Input Capacitance @ Vds | 1450@25VpF |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD6414AN-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.