N-channel enhancement mode power MOSFET in a 3-pin DPAK (TO-252AA) surface-mount package. Features a maximum drain-source voltage of 100V and a continuous drain current of 19A. Offers a low drain-source on-resistance of 74mOhm at 10V gate-source voltage. Designed for efficient power switching with a maximum power dissipation of 71W. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTD6416ANLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD6416ANLT4G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.51(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 19A |
| Maximum Drain Source Resistance | 74@10VmOhm |
| Typical Gate Charge @ Vgs | 25@10VnC |
| Typical Gate Charge @ 10V | 25nC |
| Typical Input Capacitance @ Vds | 700@25VpF |
| Maximum Power Dissipation | 71000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTD6416ANLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.