The NTD65N03RT4 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a continuous drain current of 32A. The device is rated for a DC voltage of 25V and has a maximum drain to source breakdown voltage of 25V. The NTD65N03RT4 is packaged in a DPAK-3 package and is available in quantities of 2500 per reel.
Onsemi NTD65N03RT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 9.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 8.4mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20.3ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD65N03RT4 to view detailed technical specifications.
No datasheet is available for this part.