
The NTD70N03R is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 32A and a current rating of 72A. The device has a drain to source breakdown voltage of 25V and a drain to source resistance of 5.6mR. The MOSFET is packaged in a DPAK package and is not RoHS compliant.
Onsemi NTD70N03R technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 72A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 1.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.333nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.87W |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18.4ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD70N03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.