The NTD70N03R-001 is a TO-251-3 packaged N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 62.5W and a continuous drain current of 32A. The device is rated for a maximum voltage of 25V and has a maximum drain to source resistance of 5.6mR. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NTD70N03R-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD70N03R-001 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 1.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.333nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.87W |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18.4ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD70N03R-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
