The NTD78N03 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 64W and a drain to source breakdown voltage of 25V. The device features a continuous drain current of 78A and a drain to source resistance of 6.5R. It is packaged in a DPAK-3 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi NTD78N03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD78N03 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.25nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD78N03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.