Sign in to ask questions about the Onsemi NTD78N03-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD78N03-035 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.25nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Rds On Max | 6mR |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD78N03-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.