The NTD78N03-1G is an N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 64W and a maximum drain to source breakdown voltage of 25V. The device is packaged in a TO-251-3 package and is mounted through a hole. It is RoHS compliant and has a maximum drain to source resistance of 6.5R.
Onsemi NTD78N03-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 78A |
| Current Rating | 78A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
