The NTD78N03R is an N-channel MOSFET with a drain to source breakdown voltage of 25V and a continuous drain current of 85A. It has a power dissipation of 2.3W and a maximum operating temperature of 175°C. The device is packaged in a DPAK-3 package and is not RoHS compliant. It has a fall time of 17ns and a turn-off delay time of 18ns.
Sign in to ask questions about the Onsemi NTD78N03R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD78N03R technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD78N03R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.