The NTD78N03R-001 is an N-channel MOSFET from Onsemi, packaged in a DPAK case. It can handle a continuous drain current of 85A and has a drain to source breakdown voltage of 25V. The device has a drain to source resistance of 7.5 ohms and a gate to source voltage of 20V. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The MOSFET is not RoHS compliant and contains lead.
Onsemi NTD78N03R-001 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
No datasheet is available for this part.