The NTD78N03R-035 is an N-Channel MOSFET with a drain to source breakdown voltage of 25V and a continuous drain current of 85A. It has a drain to source resistance of 7.5 ohms and a power dissipation of 2.3 watts. The device is packaged in a rail/tube format and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NTD78N03R-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTD78N03R-035 technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 7.5R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD78N03R-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.