Power MOSFET 24V 95A 5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Onsemi NTD95N02RT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 95A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 86W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD95N02RT4G to view detailed technical specifications.
No datasheet is available for this part.
