Onsemi NTDV20N06LT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 990pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 9.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTDV20N06LT4G to view detailed technical specifications.
No datasheet is available for this part.