Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ Power MOSFET, N-Channel, 60 V, 12 A, Logic Level, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTDV3055L104T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 104mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
No datasheet is available for this part.