
Onsemi NTDV5804NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 69A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 5.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.8ns |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTDV5804NT4G to view detailed technical specifications.
No datasheet is available for this part.
