
Checking distributor stock and pricing after the page loads.
Onsemi NTDV5805NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.725nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS | Compliant |
No datasheet is available for this part.