
Single N-Channel JFET, 20V Drain-Source Breakdown Voltage, 915mA Continuous Drain Current, and 230mΩ Drain-Source On-Resistance. Features include a 3.7ns Turn-On Delay Time, 4.4ns Fall Time, and 25ns Turn-Off Delay Time. Operating temperature range from -55°C to 150°C with 300mW Max Power Dissipation. Packaged in an SC-89, 3-lead, tape and reel configuration.
Onsemi NTE4153NT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 915mA |
| Current Rating | 915mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 230MR |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.031inch |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Length | 0.066inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Nominal Vgs | 760mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 760mV |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 3.7ns |
| DC Rated Voltage | 20V |
| Width | 0.037inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTE4153NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
