
3A, 60V, 0.11ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, CASE 318E-04, TO-261, 4 PIN
Checking distributor stock and pricing after the page loads.
Onsemi NTF3055-100T1 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 455pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.