
N-channel MOSFET, SOT-223-4 package, featuring 60V drain-source breakdown voltage and 3A continuous drain current. Offers a maximum on-resistance of 110mΩ at a nominal gate-source voltage of 3V. Operates across a wide temperature range of -55°C to 175°C with a maximum power dissipation of 2.1W. Includes fast switching characteristics with turn-on delay of 9.4ns and fall time of 13ns. SMD/SMT termination, RoHS compliant, and supplied in tape and reel packaging.
Onsemi NTF3055-100T1G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 110mR |
| Drain-source On Resistance-Max | 110MR |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.1W |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.4ns |
| DC Rated Voltage | 60V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTF3055-100T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
