
Single N-Channel Logic Level Power MOSFET, 60V Vds, 3A continuous drain current, and 120mΩ max drain-source on-resistance. Features a SOT-223-4 package, 1.68V nominal gate-source threshold voltage, and 2.1W power dissipation. Operating temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 27ns. RoHS compliant and lead-free.
Onsemi NTF3055L108T1G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 120MR |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1.57mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Nominal Vgs | 1.68V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.68V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 60V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTF3055L108T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
