The NTF3055L108T3G is a single N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 3A. The device has a maximum power dissipation of 1.3W and is packaged in a SOT-223-4 case. The NTF3055L108T3G is RoHS compliant and lead free.
Onsemi NTF3055L108T3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTF3055L108T3G to view detailed technical specifications.
No datasheet is available for this part.