Onsemi NTF5P03T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -5.2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 100mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.13W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTF5P03T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.