
The NTGD3147FT1G is a P-channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a continuous drain current of 2.2A and a drain to source breakdown voltage of 20V. The device is packaged in a TSOP package and is lead free. It is also RoHS compliant and suitable for surface mount applications.
Onsemi NTGD3147FT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTGD3147FT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
