
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6, TSOP-6, 3000-REEL
Onsemi NTGS3441PT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 91mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 510mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 980mW |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTGS3441PT1G to view detailed technical specifications.
No datasheet is available for this part.
