
Single P-channel power MOSFET featuring a -30V drain-source breakdown voltage and a continuous drain current of 3.7A. This component offers a low drain-source on-resistance of 60mΩ at a gate-source voltage of 10V. Designed for efficient power switching, it operates within a temperature range of -55°C to 150°C and is packaged in a compact TSOP case. Key electrical characteristics include a 9ns turn-on delay time and 38ns turn-off delay time, with a maximum power dissipation of 1.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTGS4111PT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTGS4111PT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | -4.7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 38MR |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTGS4111PT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
