
N-channel Power MOSFET featuring SUPERFET III and FRFET technology. 650 V breakdown voltage and 75 A continuous drain current capability. Low on-resistance of 27.4 mΩ ensures efficient power switching. Housed in a TO-247 package with three terminals, operating from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTH027N65S3F-F155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTH027N65S3F-F155 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTH027N65S3F-F155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.