Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 65 A, 40 mΩ, TO-247 4lead, 450-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NTH4L040N65S3F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.