Onsemi NTHD4102PT1 technical specifications.
| Continuous Drain Current (ID) | -4.1A |
| Current Rating | -2.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 32ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD4102PT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.